- Home ›
- All Products›
- 336CKE450MQV
336CKE450MQV
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 33uF ±20% - 450WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 33uF ±20% - 450WVDC - +105°C
Search Keywords: 336CKE450MQV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:336CKE450MQV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1800
Order Increment:
50
17 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1,800
$2.309
3,600
$1.222
5,400
$0.860
7,200 +
$0.843
Click for Quote
Log in
to unlock special pricing