- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 335MMR100K
335MMR100K
Cornell Dubilier/Illinois Capacitor
Metalized Polyester Film Capacitor - 3.3uF ±10% - 100WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
Metalized Polyester Film Capacitor - 3.3uF ±10% - 100WVDC - +105°C
Search Keywords: 335MMR100K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:335MMR100K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
6,400
Can Ship immediately
Minimum Order Quantity:
250
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
250
$0.7072
400
$0.6797
1,000
$0.6435
2,600
$0.6058
5,000
$0.5259
7,600
$0.5110
10,000
$0.5012
15,000 +
$0.4867
Click for Quote
Log in
to unlock special pricing