- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 335MKP275KJ
335MKP275KJ
Cornell Dubilier/Illinois Capacitor
AC Motor Run Film Capacitor - 3.3uF ±10% - 310VAC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
AC Motor Run Film Capacitor - 3.3uF ±10% - 310VAC - +105°C
Search Keywords: 335MKP275KJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:335MKP275KJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
Order Increment:
50
20 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1,250
$4.64
2,500
$2.45
3,750
$1.68
5,000 +
$1.65
Click for Quote
Log in
to unlock special pricing