- Home ›
- All Products›
- 333PPB630K
333PPB630K
Cornell Dubilier/Illinois Capacitor
Polypropylene Film Capacitor - 0.033uF ±10% - 630WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Polypropylene Film Capacitor - 0.033uF ±10% - 630WVDC - +105°C
Search Keywords: 333PPB630K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:333PPB630K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
Order Increment:
200
18 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
600
$1.464
1,200
$0.901
1,800
$0.713
2,400 +
$0.699
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments