- Home ›
- All Products›
- 333MKP275KCG4
333MKP275KCG4
Cornell Dubilier/Illinois Capacitor
AC Motor Run Film Capacitor - 0.033uF ±10% - 310VAC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
AC Motor Run Film Capacitor - 0.033uF ±10% - 310VAC - +105°C
Search Keywords: 333MKP275KCG4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:333MKP275KCG4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
20 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
2,500
$0.2834
5,000
$0.1744
7,500
$0.1381
10,000 +
$0.1353
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments