- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 245HC3B500K2SM6
245HC3B500K2SM6
Cornell Dubilier/Illinois Capacitor
High Power Resonant Capacitor - 300KVAR - 2.4uF ±10% - 500VAC - +45°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
High Power Resonant Capacitor - 300KVAR - 2.4uF ±10% - 500VAC - +45°C
Search Keywords: 245HC3B500K2SM6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:245HC3B500K2SM6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250055
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Dielectric:PP2327
-
Voltage:5002347VAC
-
Capacitance Value:2.42325uF
-
Tolerance:102345%
-
Mounting:N/A
-
Termination Style:Screw Terminal2344
-
Size:68 X 30.2 X 60 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
16 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
2
$425.64
3
$349.24
5
$248.83
6 +
$243.86
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments