- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 228KXM016M
228KXM016M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 2200uF ±20% - 16WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
Aluminum Electrolytic Capacitor - 2200uF ±20% - 16WVDC - +105°C
Search Keywords: 228KXM016M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:228KXM016M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
200
18 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
200
$0.6618
400
$0.6303
1,000
$0.5644
2,600
$0.5295
5,000
$0.5105
7,600
$0.5092
10,000
$0.5080
15,000 +
$0.5067
Click for Quote
Log in
to unlock special pricing