- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 227CKS025MGM
227CKS025MGM
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 220uF ±20% - 25WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
Aluminum Electrolytic Capacitor - 220uF ±20% - 25WVDC - +85°C
Search Keywords: 227CKS025MGM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:227CKS025MGM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50,985
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
1000
18 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
3,000
$0.0711
8,000
$0.0680
25,000
$0.0643
50,000
$0.0587
100,000
$0.0564
150,000
$0.0562
250,000 +
$0.0556
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments