- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 225PHC600K
225PHC600K
Cornell Dubilier/Illinois Capacitor
Metalized Polypropylene Film Capacitor - 2.2uF ±10% - 600WVDC - +100°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Metalized Polypropylene Film Capacitor - 2.2uF ±10% - 600WVDC - +100°C
Search Keywords: 225PHC600K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:225PHC600K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
192 -
Dielectric:PP2327
-
Voltage:6002347VDC,3302347VAC
-
Capacitance Value:2.22325uF
-
Tolerance:102345%
-
Mounting:Through Hole2334
-
Termination Style:Axial2344
-
Size:21 X 46 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
10
$4.38
50
$3.56
192
$3.40
384
$3.25
576
$3.12
1,152
$3.04
2,688
$2.66
5,184 +
$2.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments