- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 223MSR630K
223MSR630K
Cornell Dubilier/Illinois Capacitor
Metalized Polyester Film Capacitor - 0.022uF ±10% - 630WVDC - +125°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
Metalized Polyester Film Capacitor - 0.022uF ±10% - 630WVDC - +125°C
Search Keywords: 223MSR630K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:223MSR630K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
1100
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,100
$0.1766
2,500
$0.1391
5,000
$0.1330
7,500
$0.1312
25,000
$0.1132
50,000
$0.1087
100,000
$0.1084
150,000 +
$0.1073
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments