- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 158TTA025M
158TTA025M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 1500uF ±20% - 25WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 1500uF ±20% - 25WVDC - +85°C
Search Keywords: 158TTA025M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:158TTA025M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
23 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
100
$1.160
300
$1.123
500
$1.073
1,000
$1.027
2,500
$0.985
5,000
$0.959
7,500
$0.946
10,000 +
$0.853
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments