- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 157KXM035M
157KXM035M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 150uF ±20% - 35WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 150uF ±20% - 35WVDC - +105°C
Search Keywords: 157KXM035M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:157KXM035M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31,171
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
500
$0.0849
2,500
$0.0748
5,000
$0.0731
7,500
$0.0730
25,000
$0.0712
50,000
$0.0631
100,000
$0.0629
150,000 +
$0.0628
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments