- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 156TTA050M
156TTA050M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 15uF ±20% - 50WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Aluminum Electrolytic Capacitor - 15uF ±20% - 50WVDC - +85°C
Search Keywords: 156TTA050M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:156TTA050M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
500
23 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
500
$0.3809
1,000
$0.3800
2,500
$0.3482
5,000
$0.3032
7,500
$0.3024
10,000
$0.3017
15,000
$0.2951
25,000 +
$0.2665
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments