- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 155MMR250K
155MMR250K
Cornell Dubilier/Illinois Capacitor
Metalized Polyester Film Capacitor - 1.5uF ±10% - 250WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
Metalized Polyester Film Capacitor - 1.5uF ±10% - 250WVDC - +105°C
Search Keywords: 155MMR250K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:155MMR250K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Dielectric:PET2327
-
Voltage:2502347VDC,1502347VAC
-
Capacitance Value:1.52325uF
-
Tolerance:102345%
-
Mounting:Through Hole2334
-
Termination Style:Radial2344
-
Size:18.5 x 9.5 x 17 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,800
Can Ship immediately
Minimum Order Quantity:
400
18 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
400
$0.4441
600
$0.4175
1,000
$0.4051
2,600
$0.3821
5,000
$0.3663
7,600
$0.3246
10,000
$0.3185
15,000 +
$0.3097
Click for Quote
Log in
to unlock special pricing