- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 154MMR250K
154MMR250K
Cornell Dubilier/Illinois Capacitor
Metalized Polyester Film Capacitor - 0.15uF ±10% - 250WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Metalized Polyester Film Capacitor - 0.15uF ±10% - 250WVDC - +105°C
Search Keywords: 154MMR250K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:154MMR250K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PET2327
-
Voltage:2502347VDC,1502347VAC
-
Capacitance Value:0.152325uF
-
Tolerance:102345%
-
Mounting:Through Hole2334
-
Termination Style:Radial2344
-
Size:10.5 X 7 X 11 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
Order Increment:
500
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
3,000
$0.1620
6,000
$0.1215
9,000
$0.1134
12,000 +
$0.1111
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments