- Home ›
- All Products›
- 125HC4900K2EM8
125HC4900K2EM8
Cornell Dubilier/Illinois Capacitor
High Power Resonant Capacitor - 400KVAR - 1.2uF ±10% - 900VAC - +45°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
High Power Resonant Capacitor - 400KVAR - 1.2uF ±10% - 900VAC - +45°C
Search Keywords: 125HC4900K2EM8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:125HC4900K2EM8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250055
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2
$403.81
3
$331.33
5
$236.07
6 +
$231.35
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments