- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 109LBA016M2CC
109LBA016M2CC
Cornell Dubilier/Illinois Capacitor
Snap Mount Aluminum Electrolytic Capacitor - 10000uF ±20% - 16WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Snap Mount Aluminum Electrolytic Capacitor - 10000uF ±20% - 16WVDC - +85°C
Search Keywords: 109LBA016M2CC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:109LBA016M2CC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Capacitance Value:100002179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole2190
-
Size:25 x 25 mm
-
Termination Style:Snap-In2202
-
Voltage:162205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
270
19 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
270
$4.83
540
$2.97
810
$2.35
1,080 +
$2.31
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments