- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 109CKE016M
109CKE016M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 10000uF ±20% - 16WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 10000uF ±20% - 16WVDC - +105°C
Search Keywords: 109CKE016M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:109CKE016M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Capacitance Value:100002179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole2190
-
Size:16 x 31.5 mm
-
Termination Style:Radial2202
-
Voltage:162205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1050
17 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,050
$4.33
2,100
$2.29
3,150
$1.57
4,200 +
$1.54
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments