- Home ›
- All Products›
- 107TMA250M
107TMA250M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 100uF ±20% - 250WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 100uF ±20% - 250WVDC - +105°C
Search Keywords: 107TMA250M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:107TMA250M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
50
23 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
500
$11.99
1,000
$6.33
1,500
$4.35
2,000 +
$4.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments