- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 107SML050M
107SML050M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - SMD - 100uF ±20% - 50WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - SMD - 100uF ±20% - 50WVDC - +85°C
Search Keywords: 107SML050M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:107SML050M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
22 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
500
$0.3344
1,000
$0.3335
2,500
$0.3057
5,000
$0.2932
7,500
$0.2924
10,000
$0.2917
15,000
$0.2853
25,000 +
$0.2573
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments