- Home ›
- All Products›
- 106SVF025M
106SVF025M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 10uF ±20% - 25WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 10uF ±20% - 25WVDC - +85°C
Search Keywords: 106SVF025M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:106SVF025M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
210
can ship
Minimum Order Quantity:
2000
Order Increment:
2000
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$0.0622
2,000
$0.0565
4,000
$0.0530
8,000
$0.0507
26,000
$0.0493
50,000
$0.0479
100,000
$0.0421
150,000
$0.0420
250,000 +
$0.0419
Click for Quote
Log in
to unlock special pricing