- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 106PHC250K
106PHC250K
Cornell Dubilier/Illinois Capacitor
Metalized Polypropylene Film Capacitor - 10uF ±10% - 250WVDC - +100°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Metalized Polypropylene Film Capacitor - 10uF ±10% - 250WVDC - +100°C
Search Keywords: 106PHC250K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:106PHC250K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
196
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
196
can ship
Minimum Order Quantity:
5
20 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
5
$10.00
25
$9.07
50
$8.66
196
$7.95
392
$7.93
588
$7.74
1,176 +
$7.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments