- Home ›
- All Products›
- 106MPW160K
106MPW160K
Cornell Dubilier/Illinois Capacitor
Metalized Polyester Film Capacitor - 10uF ±10% - 160WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Metalized Polyester Film Capacitor - 10uF ±10% - 160WVDC - +105°C
Search Keywords: 106MPW160K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:106MPW160K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
Order Increment:
50
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
300
$12.01
600
$6.36
900
$4.48
1,200 +
$4.39
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments