- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 106CKS450MLU
106CKS450MLU
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 10uF ±20% - 450WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 10uF ±20% - 450WVDC - +85°C
Search Keywords: 106CKS450MLU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:106CKS450MLU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,300
Ships today, if you order in
Minimum Order Quantity:
600
Order Increment:
600
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
600
$0.2568
1,200
$0.2516
3,000
$0.2447
5,400
$0.2403
7,800
$0.2375
10,200
$0.2355
15,000
$0.2326
25,200 +
$0.2287
Click for Quote
Log in
to unlock special pricing