- Home ›
- All Products›
- 105SMH050M
105SMH050M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - SMD - 1uF ±20% - 50WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - SMD - 1uF ±20% - 50WVDC - +105°C
Search Keywords: 105SMH050M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:105SMH050M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
Order Increment:
1000
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5,000
$0.1300
10,000
$0.0800
15,000
$0.0633
20,000 +
$0.0621
Click for Quote
Log in
to unlock special pricing