- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 105MPW250K
105MPW250K
Cornell Dubilier/Illinois Capacitor
Metalized Polyester Film Capacitor - 1uF ±10% - 250WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Metalized Polyester Film Capacitor - 1uF ±10% - 250WVDC - +105°C
Search Keywords: 105MPW250K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:105MPW250K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,820
can ship
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
100
$1.163
300
$1.127
500
$1.076
1,000
$1.030
2,500
$0.889
5,000
$0.865
7,500
$0.863
10,000 +
$0.854
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments