Image is representational - see mfr. specs

High Power Resonant Capacitor - 300KVAR - 1uF ±10% - 600VAC - +45°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description +
High Power Resonant Capacitor - 300KVAR - 1uF ±10% - 600VAC - +45°C
Search Keywords: 105HC3600K2EM8
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier/Illinois Capacitor
  • Part No:
    105HC3600K2EM8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250055
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2
  • Dielectric:
    PP2327
  • Voltage:
    6002347VAC
  • Capacitance Value:
    12325uF
  • Tolerance:
    102345%
  • Mounting:
    Screw Mount2334
  • Termination Style:
    Screw Terminal2344
  • Size:
    56 X 66 X 30.2 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
16 Weeks can ship 8/24/26
Backorder
Price (USD)
Qty
Unit Price
2
$349.24
3
$286.56
5
$204.17
6 +
$200.09
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!