- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 104MWR630K
104MWR630K
Cornell Dubilier/Illinois Capacitor
Metalized Polyester Film Capacitor - 0.1uF ±10% - 630WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Non-Compliant
PACK Packaging
Description
+
Metalized Polyester Film Capacitor - 0.1uF ±10% - 630WVDC - +105°C
Search Keywords: 104MWR630K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:104MWR630K
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,110
Ships today, if you order in
Minimum Order Quantity:
300
20 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
300
$0.5812
400
$0.5590
1,000
$0.5296
2,600
$0.4988
5,000
$0.4332
7,600
$0.4212
10,000
$0.4131
15,000 +
$0.4014
Click for Quote
Log in
to unlock special pricing