- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 104MSR100K
104MSR100K
Cornell Dubilier/Illinois Capacitor
Metalized Polyester Film Capacitor - 0.1uF ±10% - 100WVDC - +125°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Metalized Polyester Film Capacitor - 0.1uF ±10% - 100WVDC - +125°C
Search Keywords: 104MSR100K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:104MSR100K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,500
Ships today, if you order in
Manufacturer Stock:
5,000
can ship
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
500
$0.1556
2,500
$0.1412
5,000
$0.1265
7,500
$0.1259
25,000
$0.1252
50,000
$0.1246
100,000
$0.1240
150,000 +
$0.1234
Click for Quote
Log in
to unlock special pricing