- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- DCP-HDMIT-F
Description
+
Conn HDMI PL 20 POS ST Panel Mount 20 Terminal 1 Port
Search Keywords: DCPHDMITF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Conxall
-
Part No:DCP-HDMIT-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:HDMI3389
-
Gender:PL3371
-
Body Orientation:Straight3367
-
Mounting:Panel Mount3378
-
Housing Material:Thermoplastic3373
-
Number of Contacts:20
-
Contact Plating:Gold3369
-
Termination Method:N/A
-
Operating Temperature:-20 to 80 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.