- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 7281-6SG-300
Conxall
7281-6SG-300
Circular Connector - Receptacle - Female Socket - 6 Position - 5.6A - 600V - Solder - Panel Mount - Through Hole - Black.
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Conxall |
| Part No: | 7281-6SG-300 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |