- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 543P3S36
Description
+
Cable Female Right Angle to Male Right Angle Plug - 3 Pole - 3.00' (914.40mm) Length.
Search Keywords: 543P3S36
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Conxall
-
Part No:543P3S36
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$134.58
10
$51.31
25
$33.87
100
$29.26
500 +
$26.18
Click for Quote
Log in
to unlock special pricing