- Home ›
- All Products›
- 4296
4296
Conxall
Conn SMA-Type N Adapter M/M 0Hz to 12.4GHz 50Ohm ST Gold
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn SMA-Type N Adapter M/M 0Hz to 12.4GHz 50Ohm ST Gold
Search Keywords: 4296
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Conxall
-
Part No:4296
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
100
$2.47
300
$2.36
500
$2.26
1,000
$2.16
2,500
$2.11
5,000
$2.05
7,500
$2.03
10,000 +
$2.02
Click for Quote
Log in
to unlock special pricing