- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 16282-3SG-318
Description
+
Connector - 3 Socket - #20 Contact - 7.5A - 300VDC - Solder - Short Backshell - IP67 - 4.6 to 5.1mm Cable OD
Search Keywords: 162823SG318
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Conxall
-
Part No:16282-3SG-318
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
5
$10.50
25
$9.52
50
$9.09
100
$8.83
300
$8.34
500
$7.71
1,000 +
$7.20
Click for Quote
Log in
to unlock special pricing