- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 16282-2SG-318
Description
+
Connector - 2 Socket - #20 Contact - 7.5A - 300VDC - Solder - Short Backshell - IP67 - 4.6 to 5.1mm Cable OD
Search Keywords: 162822SG318
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Conxall
-
Part No:16282-2SG-318
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$9.724
5
$8.840
25
$7.460
50
$7.030
100
$6.390
300
$6.140
500
$5.910
1,000
$5.630
2,500 +
$5.620
Click for Quote
Log in
to unlock special pricing