- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 16280-2PG-315
Description
+
Connector - 2 Pin - #20 Contact - 7.5A - 300VDC - Crimp - Short Backshell - IP67 - 3.8 to 4.3mm Cable OD
Search Keywords: 162802PG315
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Conxall
-
Part No:16280-2PG-315
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$6.54
25
$5.48
100
$5.07
300
$4.66
500
$4.41
1,000
$4.05
2,500
$3.95
5,000 +
$3.67
Click for Quote
Log in
to unlock special pricing