- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- M55155/30-8
Description
+
The M55155/30-8 is a military-grade, non-insulated double turret terminal designed for swage mounting onto circuit boards or panels.
Search Keywords: M55155308
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:M55155/30-8
-
Alias/AKA:15-211-2-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Board/Panel Thickness:1/16"
-
Cid Part Number:AA59126/30XH08
-
Angular:± 3°
-
Terminal Finish:ELECTRO-SOLDER
-
Board/Panel Mounting Method:SWAGE MOUNT
-
Instruction Notes:SEE GENERAL SWAGING INSTALLATION INSTRUCTION ON CONCORD ELECTRONICS WEBSITE WWW.CONCORD-ELECTRONICS.COM
-
Mil Part Number:M55155/30XH08
-
Mounting Hole Size:0.266" ± 0.001
-
Installation Tool: Flare Swage Punch (Arbor Press Operated):TFLP90-350
-
Shank Length (L):0.109"
-
Installation Tool: Press-Fit/Roll Swage/Rivet Punch (Arbor Press:TP262-201
-
Terminal Material:Brass
-
Installation Tool: Arbor Press:TM1
-
Overall Length:0.609"
-
Installation Tool: Anvil (Arbor Press Operated):TA312-200-62
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$12.78
10
$10.45
26 +
$9.98
Click for Quote
Log in
to unlock special pricing