- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- M55155/29XH10
Description
+
Turret Terminal 9.5mm 4.74mm Electro-Solder Over Copper
Search Keywords: M5515529XH10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:M55155/29XH10
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Turret Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Dimension:9.5 x 4.74 mm
-
Wire Size:N/A
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Ships today, if you order in
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$10.09
25
$9.58
50 +
$9.10
Click for Quote
Log in
to unlock special pricing