- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- AA59126/30-11
Concord
AA59126/30-11
Turret Terminal 12.7mm 4.77mm Electro-Solder
Accessories Notify Me
RoHS Compliant
Description
+
Turret Terminal 12.7mm 4.77mm Electro-Solder
Search Keywords: AA591263011
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Concord |
| Part No: | AA59126/30-11 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | US |
Supplier's Standard Package:
|
1 |
| Type: | Turret Terminal |
| Dimension: | 12.7 x 4.77 mm |
| Color: | N/R |
Frequently Asked Questions
Is AA59126/30-11 RoHS compliant?
Yes, AA59126/30-11 is RoHS compliant.
What is the lead time for AA59126/30-11?
The standard lead time for AA59126/30-11 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
165
Ships today, if you order in
3 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1
$16.78
10
$15.09
25
$14.11
50
$13.32
100 +
$12.69
Click for Quote
Log in
to unlock special pricing