- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 707-1404
Description
+
Lock Washer Terminal 20.7mm 8mm Tin Over Copper
Search Keywords: 7071404
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:707-1404
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Lock Washer Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Dimension:20.7 x 8 mm
-
Wire Size:N/A
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,950
Can Ship immediately
Minimum Order Quantity:
40
3 Weeks
can ship
5/18/26