- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 701-2654
Description
+
Ring Tongue Terminal 10-12AWG 32.77mm 14.99mm
Search Keywords: 7012654
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:701-2654
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$0.88
25
$0.84
50
$0.79
100 +
$0.72
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT