- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 701-2490
Description
+
Ring Tongue Terminal 14-16AWG 30mm 12.12mm Tin
Search Keywords: 7012490
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:701-2490
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,969
Ships today, if you order in
Minimum Order Quantity:
55
3 Weeks
can ship
5/18/26