- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 13-106-1-01
Description
+
Solder Terminal Brass Alloy M 6.5mm Silver
Search Keywords: 13106101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:13-106-1-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Solder Terminal3852
-
Gender:M3842
-
Tab Size:N/A
-
Stud Size:6.5 mm
-
Wire Size:N/A
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$1.22
3
$1.16
5 +
$1.10
Click for Quote
Log in
to unlock special pricing