- Home ›
- All Products›
- 1125-42M-08810
1125-42M-08810
Concord
PTFE INSULATED DOUBLE TURRET TERMINAL
Accessories Notify Me
RoHS Non-Compliant
Description
+
PTFE INSULATED DOUBLE TURRET TERMINAL
Search Keywords: 112542M08810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:1125-42M-08810
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Base/Metal Sleeve Finish:Bright Tin-Lead
-
Mounting Orientation:Vertical
-
Insulation Material And Spec:PTFE PER ASTM D1710
-
Board/Panel Mounting Method:THREAD MOUNT (4-40 SCREW)
-
Mounting Hole Size:CLEARANCE FOR SCREW #4
-
Insulation Color:Black
-
Insulation Material:PTFE
-
Mil Part Number:M55155/100J01
-
Base/Metal Sleeve Material:Brass
-
Overall Length:0.546"
-
Cid Part Number:AA59126/100J01
-
Terminal Finish:Bright Tin-Lead
-
Decimal:± .015
-
Datasheet Notes:SCREW IS NOT INCLUDED.
-
Terminal Material:Brass
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
59
Ships today, if you order in
4 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1
$8.59
10
$7.99
25
$7.59
50 +
$6.88
Click for Quote
Log in
to unlock special pricing