- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 11-221-2-01
Description
+
Turret Terminal 7.6mm 2.36mm Silver
Search Keywords: 11221201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:11-221-2-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538907060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Turret Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Dimension:7.6 x 2.36 mm
-
Wire Size:N/A
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
789
Can Ship immediately
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$1.70
25
$1.61
100
$1.53
250
$1.45
500 +
$1.38
Click for Quote
Log in
to unlock special pricing