- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1102R-93-0119
Concord
1102R-93-0119
PTFE INSULATED DOUBLE TURRET TERMINAL
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:1102R-93-0119
-
Alias/AKA:1151R-07-0119
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulation Material And Spec:PTFE PER ASTM D1710
-
Board/Panel Mounting Method:PRESS FIT
-
Installation Tool: Anvil (Arbor Press Operated):TA1102R-93
-
Fractional:± 1/64
-
Terminal Material:Brass
-
Installation Tool Press-Fit (Hand Operated):TTI1102R-93
-
Terminal Finish:Silver
-
Installation Tool: Press-Fit/Roll Swage/Rivet Punch (Arbor Press:TPI1102R-93
-
Installation Tool: Arbor Press:TM1
-
Decimal:± .005
-
Mounting Hole Size:0.136" ± 0.002
-
Angular:± 5 °
-
Board/Panel Thickness:UP TO 1/8"
-
Insulation Color:White
-
Instruction Notes:SEE GENERAL PRESS FIT INSTALLATION INSTRUCTION ON CONCORD ELECTRONICS WEBSITE WWW.CONCORD-ELECTRONICS.COM.
-
Insulation Material:PTFE
-
Overall Length:0.415"