- Home ›
- All Products›
- 10-426-2-05
10-426-2-05
Concord
NON-INSULATED SLOTTED TERMINAL
Accessories Notify Me
RoHS Non-Compliant
Description
+
NON-INSULATED SLOTTED TERMINAL
Search Keywords: 10426205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:10-426-2-05
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Board/Panel Mounting Method:SWAGE MOUNT
-
Fractional:± 1/64
-
Instruction Notes:SEE GENERAL SWAGING INSTALLATION INSTRUCTION ON CONCORD ELECTRONICS WEBSITE WWW.CONCORD-ELECTRONICS.COM.
-
Installation Tool: Anvil (Arbor Press Operated):TA10-419
-
Terminal Material:Brass
-
Decimal:± .005
-
Installation Tool: Arbor Press:TM1
-
Terminal Finish:ELECTRO-SOLDER
-
Overall Length:0.324"
-
Installation Tool: Press-Fit/Roll Swage/Rivet Punch (Arbor Press:TP90-64
-
Installation Tool: Flare Swage Punch (Arbor Press Operated):TFLP90-175
-
Mounting Hole Size:0.094" ± 0.001
-
Angular:± 5 °
-
Shank Length (L):0.105"
-
Board/Panel Thickness:1/16"
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$2.25
25
$2.16
100
$2.07
250
$1.96
500
$1.87
1,000
$1.77
2,500 +
$1.68
Click for Quote
Log in
to unlock special pricing