- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 09-9224-1-03511
Concord
09-9224-1-03511
TEST POINT INSULATED JACK - HORIZONTAL MOUNT
Accessories Notify Me
RoHS Non-Compliant
Description
+
TEST POINT INSULATED JACK - HORIZONTAL MOUNT
Search Keywords: 099224103511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:09-9224-1-03511
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting Orientation:Horizontal
-
Spring (Cage) Material And Spec:BERYLLIUM COPPER PER ASTM B194, ALLOY C17200
-
Spring (Cage) Finish:Gold
-
Decimal:± 0.010
-
Insulation Material And Spec:NYLON PER ASTM D4066
-
Fractional:± 1/64
-
Angular:± 5°
-
Mil Part Number:M39024/11-04
-
Insulation Material:Nylon
-
Overall Length:0.460"
-
Insulation Color:BROWN
-
Board/Panel Thickness:1/32" - 1/16"
-
Spring (Cage) Material:Beryllium Copper
-
Board/Panel Mounting Method:Solder
-
Accepts Pin/Plug/Jack Size:0.080" ± 0.001
-
Spring (Cage) Finish And Spec:0.000050"MIN. GOLD PER ASTM B488, TYPE II, CODE C OVER 0.000030"- 0.000150" NICKEL PER SAE-AMS-QQ-N-290, CLASS 2
-
Min Hole Depth:0.400"
-
Mounting Hole Size:0.052" ± 0.002
Frequently Asked Questions
Is 09-9224-1-03511 RoHS compliant?
No, 09-9224-1-03511 is not RoHS compliant.
What is the lead time for 09-9224-1-03511?
The standard lead time for 09-9224-1-03511 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Can Ship immediately
9 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1
$55.69
3
$48.49
10
$41.33
20
$36.78
30 +
$25.33
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT