- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 09-9011-1-0610
Description
+
PC JACK - PTFE INSULATED
Search Keywords: 09901110610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:09-9011-1-0610
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Spring (Cage) Finish:Gold
-
Instruction Notes:SEE GENERAL PRESS FIT INSTALLATION INSTRUCTION ON CONCORD ELECTRONICS WEBSITE WWW.CONCORD-ELECTRONICS.COM
-
Body Material And Spec:BRASS PER ASTM B16, ALLOY C36000, 1/2 HARD
-
Board/Panel Mounting Method:PRESS FIT
-
Insulation Color:Black
-
Spring (Cage) Finish And Spec:0.000030"MIN. GOLD PER ASTM B488, TYPE II, CODE C OVER 0.000100"MIN. NICKEL PER SAE-AMS-QQ-N-290, CLASS 2
-
Insulation Material And Spec:PTFE PER ASTM D1710
-
Body Finish And Spec:ELECTRO-TIN
-
Spring (Cage) Material And Spec:BERYLLIUM COPPER PER ASTM B194, ALLOY C17200
-
Spring (Cage) Material:Beryllium Copper
-
Insulation Material:PTFE
-
Decimal:± 0.010
-
Board/Panel Thickness:1/32" - 3/16"
-
Mounting Orientation:Vertical
-
Datasheet Notes:CLOSED ENTRY CAGE.
-
Body Material:Brass
-
Installation Tool: Anvil (Arbor Press Operated):TA09-9011
-
Accepts Pin/Plug/Jack Size:0.040" ± 0.001
-
Installation Tool: Arbor Press:TM1
-
Min Hole Depth:0.190"
-
Installation Tool: Press-Fit/Roll Swage/Rivet Punch (Arbor Press:TPP09-9011
-
Installation Tool Press-Fit (Hand Operated):TTJ09-9011
-
Overall Length:0.390"
-
Angular:± 5°
-
Mounting Hole Size:0.137" ± 0.002
-
Fractional:± 1/64
-
Feed Thru Combination:JACK/TURRET
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Ships today, if you order in
4 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
1
$21.79
10
$19.58
20
$17.69
45 +
$15.45
Click for Quote
Log in
to unlock special pricing