- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 09-8084-2-04
Description
+
NON-INSULATED PC PIN TERMINAL
Search Keywords: 098084204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:09-8084-2-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Board/Panel Thickness:1/16"
-
Mounting Hole Size:0.043" ± 0.001
-
Board/Panel Mounting Method:SWAGE MOUNT
-
Decimal:± .005
-
Fractional:± 1/64
-
Terminal Material:Brass
-
Installation Tool: Flare Swage Punch (Arbor Press Operated):TFLP90-150
-
Pin Diameter:0.040" ± 0.0015
-
Overall Length:0.332"
-
Installation Tool: Anvil (Arbor Press Operated):TA70-40-20
-
Terminal Finish:ELECTRO-TIN
-
Installation Tool: Press-Fit/Roll Swage/Rivet Punch (Arbor Press:TP40-25
-
Instruction Notes:SEE GENERAL SWAGING INSTALLATION INSTRUCTION ON CONCORD ELECTRONICS WEBSITE WWW.CONCORD-ELECTRONICS.COM.
-
Angular:± 5 °
-
Installation Tool: Arbor Press:TM1
-
Shank Length (L):0.082"
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
409
Ships today, if you order in
4 Weeks
can ship
6/10/26
CUSTOMERS
ALSO BOUGHT